Cap Ceramic 10uF 25V X7R 10% SMD 1210 125C Embossed T/R
Checking distributor stock and pricing after the page loads.
Murata GCM32ER71E106KA57L/BKN technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |