This is a 27pF ceramic chip capacitor with a 50VDC rating and 5% tolerance. It has a C0G dielectric and is suitable for microwave applications. The capacitor is available in a 0402 package and is designed for surface mount use. It operates over a temperature range of -55°C to 125°C.
Murata GCQ1555C1H270JB01W technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCQ1555C1H270JB01W to view detailed technical specifications.
No datasheet is available for this part.