Capacitor Ceramic Multilayer (MLCC)
Murata GGM1885C1H471JA16J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GGM1885C1H471JA16J to view detailed technical specifications.
No datasheet is available for this part.