Cap Ceramic 6.8pF 25V C0G 0.25pF SMD 0201 125C Paper T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Package/Case | 0201 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |