The GJM15-KIT-DE-1 is a Design Engineering Kit containing GJM series High Q, ultra-small ceramic capacitors. These surface mount multilayer ceramic capacitors (MLCC) are designed for high-frequency applications in the 500MHz to 10GHz range, featuring copper electrodes for low ESR and low power consumption.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GJM15-KIT-DE-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance Range | 0.1 to 5.0pF |
| Total Quantity | 1000pieces |
| Number of Values | 50values |
| Quantity per Value | 20pieces |
| Voltage - Rated | 50VDC |
| Tolerance | ±0.1pF |
| Temperature Characteristics | C0G (NP0) |
| Operating Temperature Range | -55 to +125°C |
| RoHS | Compliant |
| AEC Qualified | Yes |
Download the complete datasheet for Murata GJM15-KIT-DE-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.