The Murata GMD033R71E821KA01J is a ceramic capacitor with a capacitance of 0.82uF and a DC rated voltage of 25V. It has a compact 0201 package size and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications due to its small size and high capacitance value.
Murata GMD033R71E821KA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GMD033R71E821KA01J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.