The GNM1M22C1H220KD01D is a 22pF ceramic array capacitor from Murata, rated for 50VDC with a 10% tolerance. It features a 0504 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, pad-terminated design.
Murata GNM1M22C1H220KD01D technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | CH |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM1M22C1H220KD01D to view detailed technical specifications.
No datasheet is available for this part.