This is a ceramic capacitor array from Murata with a capacitance of 100pF and a rated voltage of 50VDC. It has a tolerance of 10% and is constructed from C0G dielectric material. The array is available in a 0504 package and is suitable for surface mount applications. It can operate over a temperature range of -55°C to 125°C.
Murata GNM1M25C1H101KD01J technical specifications.
| Capacitance | 100pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 1.37 X 1 X 0.6mm |
| Package/Case | 0504 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Terminal Pitch | 0.64mm |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GNM1M25C1H101KD01J to view detailed technical specifications.
No datasheet is available for this part.