Cap Ceramic Array 470pF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125°C T/R
Murata GNM214R71H471MA01J technical specifications.
| Capacitance | 4.7E-10F |
| Package/Case | 0805 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R71H471MA01J to view detailed technical specifications.
No datasheet is available for this part.