The GQM2195C1H510JB01B is a multilayer ceramic capacitor from Murata with a capacitance of 0.051uF and a DC rated voltage of 50V. It has a compact 0805 package and measures 1.25mm in width, 2mm in length, and 0.85mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of ceramic capacitor suitable for various applications.
Murata GQM2195C1H510JB01B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM2195C1H510JB01B to view detailed technical specifications.
No datasheet is available for this part.