Cap Ceramic 680pF 2000V X7R 10% Pad SMD 1808 125°C T/R
Murata GR442QR73D681KW01K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 4.5 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GR442QR73D681KW01K to view detailed technical specifications.
No datasheet is available for this part.