
Murata's GRJ21BR72E103KWJ3L is a 10nF ceramic capacitor with a voltage rating of 250V and a tolerance of 10%. It features soft termination and is designed for surface mount applications. The capacitor is packaged in a 0805 case and is available in quantities of 3000 per reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata GRJ21BR72E103KWJ3L technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRJ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRJ21BR72E103KWJ3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
