The GRJ21BR72E153KWJ3L is a 2.5V ceramic capacitor with a capacitance of 0.015uF. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is packaged in an 0805 package and has a height of 1.25mm. It is designed for use in a variety of applications, including electronic circuits and systems.
Murata GRJ21BR72E153KWJ3L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ21BR72E153KWJ3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.