Cap Ceramic 4.7uF 50V X7S 20% Pad SMD 1206 Soft Termination 125°C T/R
Murata GRJ31CC71H475ME11L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRJ31CC71H475ME11L to view detailed technical specifications.
No datasheet is available for this part.