This 0.47uF ceramic chip capacitor is rated for 250VDC with a 10% tolerance and features an X7R dielectric. It has a 2220 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. It is constructed with a flat construction and has a pad termination style.
Murata GRJ55DR72E474KWJ1K technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2mm |
| Height Tolerance | -0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRJ55DR72E474KWJ1K to view detailed technical specifications.
No datasheet is available for this part.