
The GRM0335C1E151JA01D is a 0.15uF multilayer ceramic capacitor from Murata with a rated voltage of 25V. It has a compact 0201 package size and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for use in a variety of applications, including electronics and telecommunications.
Murata GRM0335C1E151JA01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.3 |
| Length | 0.6 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM0335C1E151JA01D to view detailed technical specifications.
No datasheet is available for this part.