The GRM1555C1H621JA01D/BKN is a surface mount ceramic capacitor from Murata with a capacitance of 620pF and a tolerance of 5%. It has a compact 0402 package and a flat construction with a C0G dielectric. The component is rated for operation between -55°C and 125°C. It measures 1mm in length and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
| Capacitance | 620pF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |