This 0.0083uF ceramic capacitor is rated for 100V and has a 0402 package size. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a 2-terminal design.
Murata GRM1555C2A8R3BA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0000083 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM1555C2A8R3BA01J to view detailed technical specifications.
No datasheet is available for this part.