Murata's GRM155F51E104ZA01D/BKN is a 100nF ceramic capacitor with a 0402 package and surface mount configuration. It features a Y5V dielectric and a height of 0.5mm with a length of 1mm. The capacitor operates within a temperature range of -30°C to 85°C and has a tolerance of 80%. It is suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Dielectric | Y5V |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |