The GRM155R71H222JA01D/BKN is a 2.2nF ceramic capacitor from Murata with a 0402 package and X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat form and has a height of 0.5mm and a length of 1mm. It is designed for surface mount applications and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2nF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |