Murata GRM18-KIT-B technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | GRM |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM18-KIT-B to view detailed technical specifications.
No datasheet is available for this part.