The GRM1885C1H100FA01D/BKN is a surface mount ceramic capacitor from Murata with a capacitance of 10pF and a tolerance of 1%. It features a C0G dielectric and a flat construction. The component is available in a 0603 package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| RoHS | Compliant |