The GRM1885C1H151JA01D/BKN is a 150pF ceramic capacitor from Murata, featuring a C0G dielectric and a 5% tolerance. It is constructed in a flat form and has a 0603 package case. The capacitor is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. Its height and length are 0.8mm and 1.6mm, respectively.
Murata GRM1885C1H151JA01D/BKN technical specifications.
| Capacitance | 150pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.