The GRM1885C1H331JA01D/BKN is a 330pF ceramic capacitor from Murata with a C0G dielectric. It is available in a 0603 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a tolerance of 5%. It is suitable for use in a variety of electronic applications.
Murata GRM1885C1H331JA01D/BKN technical specifications.
| Capacitance | 330pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.