Cap Ceramic 82pF 50V C0G 5% SMD 0603 125C Paper T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 82pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |