Murata's GRM1885C2A150JA01D/BKN is a 15pF ceramic capacitor with a 0603 package and C0G dielectric. It has a flat construction and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |