Cap Ceramic 4.7uF 6.3V Y5V -20% to 80% SMD 0603 85C Paper T/R
Murata GRM188F50J475ZE20D/BKN technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | Y5V |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM188F50J475ZE20D/BKN to view detailed technical specifications.
No datasheet is available for this part.