The GRM188R71C154KA01D/BKN is a ceramic capacitor from Murata with a capacitance of 150nF, a tolerance of 10%, and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is designed for surface mount applications. The capacitor is packaged in a 0603 case and has a dielectric of X7R. Its dimensions are 1.6mm in length and 0.8mm in height.
Murata GRM188R71C154KA01D/BKN technical specifications.
| Capacitance | 150nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.