The GRM188R71C333KA01D/BKN is a 33nF ceramic capacitor from Murata with a tolerance of 10%. It features a 0603 package and a flat construction with an X7R dielectric. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications.
Murata GRM188R71C333KA01D/BKN technical specifications.
| Capacitance | 33nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.