Cap Ceramic 0.027uF 25V X7R 10% SMD 0603 125C Paper T/R
Murata GRM188R71E273KA01D/BKN technical specifications.
| Capacitance | 27nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.