The GRM188R71H103KA01S is a surface mount capacitor from Murata with a capacitance of 10nF and a voltage rating of 50V. It has a tolerance of 10% and operates over a temperature range of -55°C to 125°C. This component is available in a 0603 package, which is suitable for high-density PCB designs. The GRM series from Murata is known for its high-quality ceramic capacitors, and this part is no exception.
Murata GRM188R71H103KA01S technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM188R71H103KA01S to view detailed technical specifications.
No datasheet is available for this part.