
The GRM2165C1H390GZ01B is a surface-mount capacitor from Murata with a capacitance of 39pF and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available in quantities of 1000. It is suitable for use in a variety of applications, including those requiring high-frequency operation.
Murata GRM2165C1H390GZ01B technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM2165C1H390GZ01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
