The GRM2165C1H390JD51L is a surface mount capacitor from Murata with a capacitance of 39pF and a tolerance of 5%. It has a voltage rating of 50V and is available in a 0805 package quantity of 4000. The operating temperature range is from -55°C to 125°C, and it is packaged in tape and reel.
Murata GRM2165C1H390JD51L technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM2165C1H390JD51L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.