The GRM2165C1H3R9BD01K is a surface-mount ceramic capacitor from Murata, featuring a capacitance of 3.9pF and a voltage rating of 50V. It has a C0G dielectric and is available in a 0805 package, suitable for high-frequency applications. The capacitor operates within a temperature range of -55°C to 125°C and is supplied in tape and reel packaging, with a quantity of 10,000 units per reel.
Murata GRM2165C1H3R9BD01K technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H3R9BD01K to view detailed technical specifications.
No datasheet is available for this part.