Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 3.9pF 50volts C0G +/-0.1pF
Murata GRM2165C1H3R9BD31D technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H3R9BD31D to view detailed technical specifications.
No datasheet is available for this part.