The Murata GRM2165C1H3R9BD31K is a surface mount capacitor with a capacitance of 3.9pF and a dielectric of C0G. It has a voltage rating of 50V and is packaged in an 0805 case. The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. The GRM2165C1H3R9BD31K is a component of the GRM series from Murata.
Murata GRM2165C1H3R9BD31K technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H3R9BD31K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.