Murata's GRM2165C1H3R9CD01K is a surface mount capacitor with a capacitance of 3.9pF and a voltage rating of 50V. It is available in a 0805 case size and is packaged in quantities of 10000 per reel. The operating temperature range is -55°C to 125°C. This component is suitable for use in a variety of applications, including electronic circuits that require small, high-frequency capacitors.
Murata GRM2165C1H3R9CD01K technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H3R9CD01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.