This 3.9pF ceramic capacitor from Murata has a voltage rating of 50V and operates between -55°C and 125°C. It is packaged in a 0805 case, suitable for surface mount technology, and is available in quantities of 10,000 per reel.
Murata GRM2165C1H3R9CD31K technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2165C1H3R9CD31K to view detailed technical specifications.
No datasheet is available for this part.