
The Murata GRM2165C1H911JA16D is a ceramic capacitor with a capacitance of 910 picofarads and a tolerance of 5%. It has a voltage rating of 50 volts and is designed for surface mount technology (SMD/SMT) applications. The capacitor is packaged in a 0805 case and is available in quantities of 4000. It operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of electronic circuits.
Murata GRM2165C1H911JA16D technical specifications.
| Capacitance | 910pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.
