Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and a maximum operating temperature of 125°C. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in width, and 0.6mm in height. Packaged in tape and reel for automated assembly.
Murata GRM216R71H821KA01D technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM216R71H821KA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.