
The GRM216R71H821KD01E is a surface mount capacitor from Murata with a capacitance of 820pF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, available in quantities of 4000, and is supplied on tape and reel. It is part of the GRM series and is terminated for surface mount applications.
Murata GRM216R71H821KD01E technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM216R71H821KD01E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.