Murata's GRM2191C2A101JD51J is a surface-mount capacitor with a capacitance of 100pF and a tolerance of 5%. It has a DC rated voltage of 100V and is available in a 0805 package. The capacitor is supplied on a tape and reel with 10,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM2191C2A101JD51J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM2191C2A101JD51J technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.85mm |
| Length | 2mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2191C2A101JD51J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.