
The GRM2195C2A101JA01L is a surface-mount capacitor from Murata with a capacitance of 100pF and a tolerance of 5%. It features a C0G dielectric and a maximum operating temperature of 125°C. The component is packaged in a 0805 case and is rated for a DC voltage of 100V. It is available in quantities of 3000 and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM2195C2A101JA01L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRM2195C2A101JA01L technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM2195C2A101JA01L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.