The GRM2195C2A1R0CD31J is a surface mount capacitor from Murata with a capacitance of 1pF and a voltage rating of 100V. It is available in a 0805 case size and packaged in quantities of 10000 per reel. The operating temperature range is -55°C to 125°C. This component is suitable for use in high-reliability applications and is compliant with standard manufacturing processes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM2195C2A1R0CD31J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRM2195C2A1R0CD31J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.