
Murata's GRM219E41H104MA16K is a 100nF SMD capacitor with a voltage rating of 50V and a tolerance of 20%. It is available in a 0805 package quantity of 10000, packaged in tape and reel. The GRM series is a general-purpose ceramic capacitor suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRM219E41H104MA16K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM219E41H104MA16K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.