Chip Multilayer Ceramic Capacitor for General Purpose, featuring 10 microfarads capacitance and a 50 volt rating. It utilizes X5R temperature characteristics and comes in an 0805 (2012 metric) surface mount package.
Murata GRM21BR61H106ME43L technical specifications.
| Capacitance | 10µF |
| Rated Voltage | 50Vdc |
| Temperature Coefficient | X5R |
| Capacitance Tolerance | ±20%% |
| Operating Temperature Range | -55 to 85°C |
| Length | 2.0mm |
| Width | 1.25mm |
| Thickness | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR61H106ME43L to view detailed technical specifications.
No datasheet is available for this part.