The GRM21BR71C105K> is a 1uF ceramic capacitor from Murata, featuring an X7R dielectric and a 0805 package. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. The capacitor's height is 1.25mm and length is 2mm.
Murata GRM21BR71C105K> technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR71C105K> to view detailed technical specifications.
No datasheet is available for this part.