Cap Ceramic 1uF 16V X7R 10% SMD 0805 125C Embossed T/R
Murata GRM21BR71C105KA01K/BKN technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM21BR71C105KA01K/BKN to view detailed technical specifications.
No datasheet is available for this part.