
The GRM31A5C2H471JW01D is a 1206 multilayer ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 500VDC. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1mm in height. It is a ceramic capacitor with a 2-terminal configuration.
Murata GRM31A5C2H471JW01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRM31A5C2H471JW01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.