Cap Ceramic 0.047uF 50V C0G 5% SMD 1206 125C Embossed T/R
Murata GRM31M5C1H473JA01L/BKN technical specifications.
| Capacitance | 47nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM31M5C1H473JA01L/BKN to view detailed technical specifications.
No datasheet is available for this part.